
OUM471KE | |
|---|---|
DigiKey Part Number | 273-OUM471KETR-ND - Tape & Reel (TR) 273-OUM471KECT-ND - Cut Tape (CT) 273-OUM471KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OUM471KE |
Description | 1W FILM COMPOSITION MELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±10% 1W Chip Resistor Nonstandard Ceramic |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -3000ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.181" Dia x 0.575" L (4.60mm x 14.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,17040 € | 29,26 € |
| 50 | 1,09420 € | 54,71 € |
| 100 | 1,03340 € | 103,34 € |
| 250 | 0,97164 € | 242,91 € |
| 500 | 0,93586 € | 467,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90737 € | 907,37 € |
| 2.000 | 0,88468 € | 1.769,36 € |
| 3.000 | 0,87361 € | 2.620,83 € |
| 5.000 | 0,86161 € | 4.308,05 € |
| 7.000 | 0,85473 € | 5.983,11 € |
| 10.000 | 0,84823 € | 8.482,30 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

