3.3 kOhms ±10% 1W Chip Resistor Nonstandard Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OUM332KE

DigiKey Part Number
273-OUM332KETR-ND - Tape & Reel (TR)
273-OUM332KECT-ND - Cut Tape (CT)
273-OUM332KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OUM332KE
Description
1W FILM COMPOSITION MELF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±10% 1W Chip Resistor Nonstandard Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-3000ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.181" Dia x 0.575" L (4.60mm x 14.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,31900 €13,19 €
251,18520 €29,63 €
501,10800 €55,40 €
1001,04640 €104,64 €
2500,98388 €245,97 €
5000,94764 €473,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91879 €918,79 €
2.0000,89582 €1.791,64 €
3.0000,88461 €2.653,83 €
5.0000,87246 €4.362,30 €
7.0000,86549 €6.058,43 €
10.0000,85891 €8.589,10 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €