
OUM183KE | |
|---|---|
DigiKey Part Number | 273-OUM183KETR-ND - Tape & Reel (TR) 273-OUM183KECT-ND - Cut Tape (CT) 273-OUM183KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OUM183KE |
Description | 1W FILM COMPOSITION MELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±10% 1W Chip Resistor Nonstandard Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -3000ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.181" Dia x 0.575" L (4.60mm x 14.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,18520 € | 29,63 € |
| 50 | 1,10800 € | 55,40 € |
| 100 | 1,04640 € | 104,64 € |
| 250 | 0,98388 € | 245,97 € |
| 500 | 0,94764 € | 473,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91879 € | 918,79 € |
| 2.000 | 0,89582 € | 1.791,64 € |
| 3.000 | 0,88461 € | 2.653,83 € |
| 5.000 | 0,87246 € | 4.362,30 € |
| 7.000 | 0,86549 € | 6.058,43 € |
| 10.000 | 0,85891 € | 8.589,10 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

