
OU471KE | |
|---|---|
DigiKey Part Number | 273-OU471KECT-ND - Cut Tape (CT) 273-OU471KETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | OU471KE |
Description | 1W FILM COMPOSITION AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±10% 1W Through Hole Resistor Axial Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -3000ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,08200 € | 27,05 € |
| 50 | 1,00900 € | 50,45 € |
| 100 | 0,95100 € | 95,10 € |
| 250 | 0,89196 € | 222,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85782 € | 428,91 € |
| 1.000 | 0,83060 € | 830,60 € |
| 1.500 | 0,81733 € | 1.225,99 € |
| 2.500 | 0,80295 € | 2.007,38 € |
| 3.500 | 0,79470 € | 2.781,45 € |
| 5.000 | 0,78691 € | 3.934,55 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

