
OU103KE | |
|---|---|
DigiKey Part Number | 273-OU103KECT-ND - Cut Tape (CT) 273-OU103KETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | OU103KE |
Description | 1W FILM COMPOSITION AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 1W Through Hole Resistor Axial Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -3000ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,06840 € | 26,71 € |
| 50 | 0,99640 € | 49,82 € |
| 100 | 0,93910 € | 93,91 € |
| 250 | 0,88088 € | 220,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84714 € | 423,57 € |
| 1.000 | 0,82027 € | 820,27 € |
| 1.500 | 0,80717 € | 1.210,76 € |
| 2.500 | 0,79296 € | 1.982,40 € |
| 3.500 | 0,78482 € | 2.746,87 € |
| 5.000 | 0,77712 € | 3.885,60 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

