
ON4715E-R65 | |
|---|---|
DigiKey Part Number | 273-ON4715E-R65TR-ND - Tape & Reel (TR) 273-ON4715E-R65CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ON4715E-R65 |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12250 € | 12,25 € |
| 250 | 0,10572 € | 26,43 € |
| 500 | 0,09528 € | 47,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08638 € | 86,38 € |
| 2.000 | 0,07881 € | 157,62 € |
| 3.000 | 0,07492 € | 224,76 € |
| 5.000 | 0,07052 € | 352,60 € |
| 7.000 | 0,06790 € | 475,30 € |
| 10.000 | 0,06534 € | 653,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

