
ON1045E-R58 | |
|---|---|
DigiKey Part Number | 273-ON1045E-R58TR-ND - Tape & Reel (TR) 273-ON1045E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ON1045E-R58 |
Description | RES 100K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -700ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,12244 € | 30,61 € |
| 500 | 0,11052 € | 55,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10035 € | 100,35 € |
| 2.000 | 0,09173 € | 183,46 € |
| 3.000 | 0,08729 € | 261,87 € |
| 5.000 | 0,08227 € | 411,35 € |
| 7.000 | 0,07928 € | 554,96 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

