
ON1045E-R58 | |
|---|---|
DigiKey Part Number | 273-ON1045E-R58TR-ND - Tape & Reel (TR) 273-ON1045E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ON1045E-R58 |
Description | RES 100K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -700ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13980 € | 13,98 € |
| 250 | 0,12092 € | 30,23 € |
| 500 | 0,10914 € | 54,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09911 € | 99,11 € |
| 2.000 | 0,09058 € | 181,16 € |
| 3.000 | 0,08620 € | 258,60 € |
| 5.000 | 0,08125 € | 406,25 € |
| 7.000 | 0,07829 € | 548,03 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

