
ON1025E-R58 | |
|---|---|
DigiKey Part Number | 273-ON1025E-R58TR-ND - Tape & Reel (TR) 273-ON1025E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ON1025E-R58 |
Description | RES 1K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14510 € | 14,51 € |
| 250 | 0,12556 € | 31,39 € |
| 500 | 0,11330 € | 56,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09990 € | 99,90 € |
| 2.000 | 0,09131 € | 182,62 € |
| 3.000 | 0,08689 € | 260,67 € |
| 5.000 | 0,08190 € | 409,50 € |
| 7.000 | 0,07892 € | 552,44 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

