91 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM9135E-R58

DigiKey Part Number
273-OM9135E-R58TR-ND - Tape & Reel (TR)
273-OM9135E-R58CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OM9135E-R58
Description
RES 91K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12200 €1,22 €
250,10320 €2,58 €
500,09100 €4,55 €
1000,08080 €8,08 €
2500,06940 €17,35 €
5000,06230 €31,15 €
1.0000,05623 €56,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04959 €123,98 €
5.0000,04544 €227,20 €
7.5000,04330 €324,75 €
12.5000,04089 €511,13 €
17.5000,03945 €690,38 €
25.0000,03804 €951,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €