820 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM8215E-R58

DigiKey Part Number
273-OM8215E-R58TR-ND - Tape & Reel (TR)
273-OM8215E-R58CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OM8215E-R58
Description
RES 820 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
-450ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12100 €1,21 €
250,10200 €2,55 €
500,09000 €4,50 €
1000,07980 €7,98 €
2500,06852 €17,13 €
5000,06152 €30,76 €
1.0000,05553 €55,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04898 €122,45 €
5.0000,04487 €224,35 €
7.5000,04277 €320,78 €
12.5000,04038 €504,75 €
17.5000,03896 €681,80 €
25.0000,03757 €939,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €