
OM6815E-R58 | |
|---|---|
DigiKey Part Number | 273-OM6815E-R58TR-ND - Tape & Reel (TR) 273-OM6815E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM6815E-R58 |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08080 € | 8,08 € |
| 250 | 0,06940 € | 17,35 € |
| 500 | 0,06230 € | 31,15 € |
| 1.000 | 0,05623 € | 56,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04959 € | 123,98 € |
| 5.000 | 0,04544 € | 227,20 € |
| 7.500 | 0,04330 € | 324,75 € |
| 12.500 | 0,04089 € | 511,13 € |
| 17.500 | 0,03945 € | 690,38 € |
| 25.000 | 0,03804 € | 951,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

