5.1 MOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM5155E-R58

DigiKey Part Number
273-OM5155E-R58TR-ND - Tape & Reel (TR)
273-OM5155E-R58CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OM5155E-R58
Description
RES 5.1M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
-800/ +1500ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12200 €1,22 €
250,10280 €2,57 €
500,09060 €4,53 €
1000,08040 €8,04 €
2500,06908 €17,27 €
5000,06200 €31,00 €
1.0000,05598 €55,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04937 €123,42 €
5.0000,04523 €226,15 €
7.5000,04311 €323,33 €
12.5000,04070 €508,75 €
17.5000,03927 €687,23 €
25.0000,03787 €946,75 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €