
OM2405E-R58 | |
|---|---|
DigiKey Part Number | OM2405E-R58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OM2405E-R58 |
Description | RES 24 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,03785 € | 946,25 € |
| Unit Price without VAT: | 0,03785 € |
|---|---|
| Unit Price with VAT: | 0,04504 € |

