
OM2225E-R58 | |
|---|---|
DigiKey Part Number | OM2225E-R58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OM2225E-R58 |
Description | RES 2.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,03804 € | 951,00 € |
| Unit Price without VAT: | 0,03804 € |
|---|---|
| Unit Price with VAT: | 0,04527 € |

