
OM2015E-R58 | |
|---|---|
DigiKey Part Number | 273-OM2015E-R58TR-ND - Tape & Reel (TR) 273-OM2015E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM2015E-R58 |
Description | RES 200 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,06936 € | 17,34 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05620 € | 56,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04956 € | 123,90 € |
| 5.000 | 0,04541 € | 227,05 € |
| 7.500 | 0,04328 € | 324,60 € |
| 12.500 | 0,04086 € | 510,75 € |
| 17.500 | 0,03942 € | 689,85 € |
| 25.000 | 0,03802 € | 950,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

