
OM1825E-R58 | |
|---|---|
DigiKey Part Number | 273-OM1825E-R58TR-ND - Tape & Reel (TR) 273-OM1825E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM1825E-R58 |
Description | RES 1.8K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,06908 € | 17,27 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05598 € | 55,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04937 € | 123,42 € |
| 5.000 | 0,04523 € | 226,15 € |
| 7.500 | 0,04311 € | 323,33 € |
| 12.500 | 0,04070 € | 508,75 € |
| 17.500 | 0,03927 € | 687,23 € |
| 25.000 | 0,03787 € | 946,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

