6.8 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OL6855E-R52

DigiKey Part Number
273-OL6855E-R52TR-ND - Tape & Reel (TR)
273-OL6855E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OL6855E-R52
Description
RES 6.8M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-800/ +1500ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06600 €0,66 €
250,05560 €1,39 €
500,04900 €2,45 €
1000,04340 €4,34 €
2500,03696 €9,24 €
5000,03302 €16,51 €
1.0000,02962 €29,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02429 €97,16 €
8.0000,02220 €177,60 €
12.0000,02113 €253,56 €
20.0000,01992 €398,40 €
28.0000,01920 €537,60 €
40.0000,01850 €740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €