
OL47G5E-R52 | |
|---|---|
DigiKey Part Number | 273-OL47G5E-R52TR-ND - Tape & Reel (TR) 273-OL47G5E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OL47G5E-R52 |
Description | RES 4.7 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04320 € | 4,32 € |
| 250 | 0,03680 € | 9,20 € |
| 500 | 0,03286 € | 16,43 € |
| 1.000 | 0,02949 € | 29,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02418 € | 96,72 € |
| 8.000 | 0,02210 € | 176,80 € |
| 12.000 | 0,02104 € | 252,48 € |
| 20.000 | 0,01983 € | 396,60 € |
| 28.000 | 0,01911 € | 535,08 € |
| 40.000 | 0,01841 € | 736,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

