
OL1335E-R52 | |
|---|---|
DigiKey Part Number | OL1335E-R52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OL1335E-R52 |
Description | RES 13K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01798 € | 719,20 € |
| Unit Price without VAT: | 0,01798 € |
|---|---|
| Unit Price with VAT: | 0,02140 € |

