
OL12G5E-R52 | |
|---|---|
DigiKey Part Number | OL12G5E-R52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OL12G5E-R52 |
Description | RES 1.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01791 € | 716,40 € |
| Unit Price without VAT: | 0,01791 € |
|---|---|
| Unit Price with VAT: | 0,02131 € |

