
OL1245E-R52 | |
|---|---|
DigiKey Part Number | 273-OL1245E-R52TR-ND - Tape & Reel (TR) 273-OL1245E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OL1245E-R52 |
Description | RES 120K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -700ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04320 € | 4,32 € |
| 250 | 0,03692 € | 9,23 € |
| 500 | 0,03292 € | 16,46 € |
| 1.000 | 0,02954 € | 29,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02422 € | 96,88 € |
| 8.000 | 0,02215 € | 177,20 € |
| 12.000 | 0,02108 € | 252,96 € |
| 20.000 | 0,01987 € | 397,40 € |
| 28.000 | 0,01915 € | 536,20 € |
| 40.000 | 0,01845 € | 738,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

