
OK5105E-R52 | |
|---|---|
DigiKey Part Number | 273-OK5105E-R52TR-ND - Tape & Reel (TR) 273-OK5105E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK5105E-R52 |
Description | RES 51 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,02900 € | 7,25 € |
| 500 | 0,02586 € | 12,93 € |
| 1.000 | 0,02314 € | 23,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01779 € | 88,95 € |
| 10.000 | 0,01626 € | 162,60 € |
| 15.000 | 0,01547 € | 232,05 € |
| 25.000 | 0,01458 € | 364,50 € |
| 35.000 | 0,01405 € | 491,75 € |
| 50.000 | 0,01353 € | 676,50 € |
| 60.000 | 0,01328 € | 796,80 € |
| 120.000 | 0,01242 € | 1.490,40 € |
| 125.000 | 0,01238 € | 1.547,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

