
OK47G5E-R52 | |
|---|---|
DigiKey Part Number | 273-OK47G5E-R52TR-ND - Tape & Reel (TR) 273-OK47G5E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK47G5E-R52 |
Description | RES 4.7 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02880 € | 7,20 € |
| 500 | 0,02564 € | 12,82 € |
| 1.000 | 0,02294 € | 22,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01816 € | 90,80 € |
| 10.000 | 0,01660 € | 166,00 € |
| 15.000 | 0,01579 € | 236,85 € |
| 25.000 | 0,01488 € | 372,00 € |
| 35.000 | 0,01434 € | 501,90 € |
| 50.000 | 0,01381 € | 690,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

