Image for OK4705E-R52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OK4705E-R52

DigiKey Part Number
2485-OK4705E-R52TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OK4705E-R52
Description
RES 47 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.