
OK3645E-R52 | |
|---|---|
DigiKey Part Number | OK3645E-R52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OK3645E-R52 |
Description | RES 360K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -700ppm/°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01342 € | 671,00 € |
| Unit Price without VAT: | 0,01342 € |
|---|---|
| Unit Price with VAT: | 0,01597 € |

