
OK3315E-R52 | |
|---|---|
DigiKey Part Number | 273-OK3315E-R52TR-ND - Tape & Reel (TR) 273-OK3315E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK3315E-R52 |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,02892 € | 7,23 € |
| 500 | 0,02574 € | 12,87 € |
| 1.000 | 0,02305 € | 23,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01824 € | 91,20 € |
| 10.000 | 0,01667 € | 166,70 € |
| 15.000 | 0,01586 € | 237,90 € |
| 25.000 | 0,01495 € | 373,75 € |
| 35.000 | 0,01440 € | 504,00 € |
| 50.000 | 0,01387 € | 693,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

