1.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OK1325E-R52

DigiKey Part Number
273-OK1325E-R52TR-ND - Tape & Reel (TR)
273-OK1325E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OK1325E-R52
Description
RES 1.3K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
250,04400 €1,10 €
500,03880 €1,94 €
1000,03410 €3,41 €
2500,02900 €7,25 €
5000,02586 €12,93 €
1.0000,02314 €23,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01832 €91,60 €
10.0000,01674 €167,40 €
15.0000,01593 €238,95 €
25.0000,01501 €375,25 €
35.0000,01447 €506,45 €
50.0000,01393 €696,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €