
OK1055E-R52 | |
|---|---|
DigiKey Part Number | 273-OK1055E-R52TR-ND - Tape & Reel (TR) 273-OK1055E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK1055E-R52 |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -700ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,02856 € | 7,14 € |
| 500 | 0,02542 € | 12,71 € |
| 1.000 | 0,02276 € | 22,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01802 € | 90,10 € |
| 10.000 | 0,01646 € | 164,60 € |
| 15.000 | 0,01567 € | 235,05 € |
| 25.000 | 0,01476 € | 369,00 € |
| 35.000 | 0,01422 € | 497,70 € |
| 50.000 | 0,01370 € | 685,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

