56 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ5605E-R52

DigiKey Part Number
273-OJ5605E-R52TR-ND - Tape & Reel (TR)
273-OJ5605E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OJ5605E-R52
Description
RES 56 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
-450ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,03080 €0,77 €
500,02700 €1,35 €
1000,02370 €2,37 €
2500,02016 €5,04 €
5000,01790 €8,95 €
1.0000,01597 €15,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01254 €62,70 €
10.0000,01142 €114,20 €
15.0000,01084 €162,60 €
25.0000,01019 €254,75 €
35.0000,00980 €343,00 €
50.0000,00942 €471,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €