
OJ4705E-R52 | |
|---|---|
DigiKey Part Number | 273-OJ4705E-R52TR-ND - Tape & Reel (TR) 273-OJ4705E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OJ4705E-R52 |
Description | RES 47 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,02000 € | 5,00 € |
| 500 | 0,01776 € | 8,88 € |
| 1.000 | 0,01584 € | 15,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01244 € | 62,20 € |
| 10.000 | 0,01133 € | 113,30 € |
| 15.000 | 0,01075 € | 161,25 € |
| 25.000 | 0,01010 € | 252,50 € |
| 35.000 | 0,00972 € | 340,20 € |
| 50.000 | 0,00934 € | 467,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

