
OJ3305E-R52 | |
|---|---|
DigiKey Part Number | 273-OJ3305E-R52TR-ND - Tape & Reel (TR) 273-OJ3305E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OJ3305E-R52 |
Description | RES 33 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02370 € | 2,37 € |
| 250 | 0,02016 € | 5,04 € |
| 500 | 0,01790 € | 8,95 € |
| 1.000 | 0,01597 € | 15,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01254 € | 62,70 € |
| 10.000 | 0,01142 € | 114,20 € |
| 15.000 | 0,01084 € | 162,60 € |
| 25.000 | 0,01019 € | 254,75 € |
| 35.000 | 0,00980 € | 343,00 € |
| 50.000 | 0,00942 € | 471,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

