
OJ2715E-R52 | |
|---|---|
DigiKey Part Number | 273-OJ2715E-R52TR-ND - Tape & Reel (TR) 273-OJ2715E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OJ2715E-R52 |
Description | RES 270 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,02024 € | 5,06 € |
| 500 | 0,01798 € | 8,99 € |
| 1.000 | 0,01604 € | 16,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01260 € | 63,00 € |
| 10.000 | 0,01147 € | 114,70 € |
| 15.000 | 0,01089 € | 163,35 € |
| 25.000 | 0,01023 € | 255,75 € |
| 35.000 | 0,00984 € | 344,40 € |
| 50.000 | 0,00946 € | 473,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

