Direct

OJ2245E-R52 | |
|---|---|
DigiKey Part Number | OJ2245E-R52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OJ2245E-R52 |
Description | RES 220K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -700ppm/°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF18JT220K | Stackpole Electronics Inc | 54.811 | CF18JT220KCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00907 € | 453,50 € |
| Unit Price without VAT: | 0,00907 € |
|---|---|
| Unit Price with VAT: | 0,01079 € |


