56 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OF563JE

DigiKey Part Number
2485-OF563JE-ND
Manufacturer
Manufacturer Product Number
OF563JE
Description
RES 56K OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
56 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.150" Dia x 0.406" L (3.80mm x 10.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.