
Category | Power (Watts) |
Mfr | Composition |
Series | Features Pulse Withstanding |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.406" L (3.80mm x 10.30mm) |
Tolerance | Number of Terminations 2 |

