
OF124JE | |
|---|---|
DigiKey Part Number | OF124JE-ND |
Manufacturer | |
Manufacturer Product Number | OF124JE |
Description | RES 120K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | OF124JE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Pulse Withstanding |
Packaging Strip | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.406" L (3.80mm x 10.30mm) |
Tolerance | Number of Terminations 2 |

