Image for OD510JE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD510JE

DigiKey Part Number
2485-OD510JE-ND
Manufacturer
Manufacturer Product Number
OD510JE
Description
RES 51 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Pulse Withstanding
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.