
OD330KE | |
|---|---|
DigiKey Part Number | 273-OD330KE-ND |
Manufacturer | |
Manufacturer Product Number | OD330KE |
Description | RES 33 OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Pulse Withstanding |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.276" L (2.50mm x 7.00mm) |
Tolerance | Number of Terminations 2 |

