1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD105J

DigiKey Part Number
OD105J-ND
Manufacturer
Manufacturer Product Number
OD105J
Description
RES 1M OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
EDA/CAD Models
OD105J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.