820 kOhms ±10% Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K824E

DigiKey Part Number
273-OC2K824E-ND
Manufacturer
Manufacturer Product Number
OC2K824E
Description
RES 820K OHM 10% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 kOhms ±10% Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
0/ -800ppm/°C
Series
Operating Temperature
-55°C ~ 230°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,21976 €3.219,76 €
Manufacturers Standard Package
Unit Price without VAT:3,21976 €
Unit Price with VAT:3,83151 €