
OC2K680E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K680E-TR-ND - Tape & Reel (TR) 273-OC2K680E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K680E-TR |
Description | RES 68 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,09600 € | 50,96 € |
| 25 | 4,47160 € | 111,79 € |
| 50 | 4,08020 € | 204,01 € |
| 100 | 3,74750 € | 374,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,38324 € | 845,81 € |
| 500 | 3,15542 € | 1.577,71 € |
| 750 | 3,03843 € | 2.278,82 € |
| 1.250 | 2,90611 € | 3.632,64 € |
| 1.750 | 2,82725 € | 4.947,69 € |
| 2.500 | 2,75023 € | 6.875,58 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

