OC2K392E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 3,21976 €
Datasheet
3.9 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K392E

DigiKey Part Number
273-OC2K392E-ND
Manufacturer
Manufacturer Product Number
OC2K392E
Description
RES 3.9K OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
0/ -800ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OC2K392E-TROhmite0273-OC2K392E-TR-ND3,21976 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,21976 €3.219,76 €
Manufacturers Standard Package
Unit Price without VAT:3,21976 €
Unit Price with VAT:3,83151 €