
OC2K332E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K332E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K332E-TR |
Description | RES 3.3K OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |

