OC2K330E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 3,38324 €
Datasheet
33 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K330E

DigiKey Part Number
273-OC2K330E-ND
Manufacturer
Manufacturer Product Number
OC2K330E
Description
RES 33 OHM 10% 1.7W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,87569 €2.875,69 €
Manufacturers Standard Package
Unit Price without VAT:2,87569 €
Unit Price with VAT:3,42207 €