OC2K271E-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 2,83993 €
Datasheet
270 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K271E-TR

DigiKey Part Number
273-OC2K271E-TR-ND - Tape & Reel (TR)
273-OC2K271E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC2K271E-TR
Description
RES 270 OHM 10% 1.7W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,41000 €7,41 €
105,09600 €50,96 €
254,47160 €111,79 €
504,08020 €204,01 €
1003,74750 €374,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,38324 €845,81 €
5003,15542 €1.577,71 €
7503,03843 €2.278,82 €
1.2502,90611 €3.632,64 €
1.7502,82725 €4.947,69 €
2.5002,75023 €6.875,58 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,81790 €