2.2 kOhms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K222E-TR

DigiKey Part Number
273-OC2K222E-TR-ND - Tape & Reel (TR)
273-OC2K222E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC2K222E-TR
Description
RES 2.2K OHM 10% 1.7W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
0/ -800ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,32000 €7,32 €
105,03300 €50,33 €
254,41600 €110,40 €
504,02940 €201,47 €
1003,70090 €370,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,34116 €835,29 €
5003,11620 €1.558,10 €
7503,00064 €2.250,48 €
1.2502,86998 €3.587,47 €
1.7502,79210 €4.886,18 €
2.5002,71604 €6.790,10 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €