
OC2K181E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K181E-TR-ND - Tape & Reel (TR) 273-OC2K181E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K181E-TR |
Description | RES 180 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,03300 € | 50,33 € |
| 25 | 4,41600 € | 110,40 € |
| 50 | 4,02940 € | 201,47 € |
| 100 | 3,70090 € | 370,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,34116 € | 835,29 € |
| 500 | 3,11620 € | 1.558,10 € |
| 750 | 3,00064 € | 2.250,48 € |
| 1.250 | 2,86998 € | 3.587,47 € |
| 1.750 | 2,79210 € | 4.886,18 € |
| 2.500 | 2,71604 € | 6.790,10 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

