
OC2K120E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K120E-TR-ND - Tape & Reel (TR) 273-OC2K120E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K120E-TR |
Description | RES 12 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,03300 € | 50,33 € |
| 25 | 4,41600 € | 110,40 € |
| 50 | 4,02940 € | 201,47 € |
| 100 | 3,70090 € | 370,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,34116 € | 835,29 € |
| 500 | 3,11620 € | 1.558,10 € |
| 750 | 3,00064 € | 2.250,48 € |
| 1.250 | 2,86998 € | 3.587,47 € |
| 1.750 | 2,79210 € | 4.886,18 € |
| 2.500 | 2,71604 € | 6.790,10 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

