1 MOhms ±10% Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K105E

DigiKey Part Number
273-OC2K105E-ND
Manufacturer
Manufacturer Product Number
OC2K105E
Description
RES 1M OHM 10% AXIAL
Customer Reference
Detailed Description
1 MOhms ±10% Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
0/ -800ppm/°C
Series
Operating Temperature
-55°C ~ 230°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,59100 €35,91 €
253,28520 €82,13 €
503,05600 €152,80 €
1002,67400 €267,40 €
2502,29196 €572,99 €
5002,10094 €1.050,47 €
1.0001,92522 €1.925,22 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €